1.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-1R5

DigiKey Part Number
13-KNP100JR-73-1R5TR-ND - Tape & Reel (TR)
13-KNP100JR-73-1R5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-1R5
Description
RES 1.5 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,448
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09900£0.99
25£0.08320£2.08
50£0.07320£3.66
100£0.06490£6.49
250£0.05576£13.94
500£0.05000£25.00
1,000£0.04512£45.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04097£81.94
4,000£0.03744£149.76
6,000£0.03562£213.72
10,000£0.03357£335.70
14,000£0.03235£452.90
20,000£0.03115£623.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200