
KNP100JR-73-0R1 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R1TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R1 |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08340 | £4.17 |
| 100 | £0.07410 | £7.41 |
| 250 | £0.06372 | £15.93 |
| 500 | £0.05722 | £28.61 |
| 1,000 | £0.05171 | £51.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04701 | £94.02 |
| 4,000 | £0.04302 | £172.08 |
| 6,000 | £0.04097 | £245.82 |
| 10,000 | £0.03865 | £386.50 |
| 14,000 | £0.03727 | £521.78 |
| 20,000 | £0.03591 | £718.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

