
KNP100JR-52-68R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-68RTR-ND - Tape & Reel (TR) 13-KNP100JR-52-68RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-68R |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.08320 | £2.08 |
| 50 | £0.07320 | £3.66 |
| 100 | £0.06490 | £6.49 |
| 250 | £0.05576 | £13.94 |
| 500 | £0.05000 | £25.00 |
| 1,000 | £0.04512 | £45.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04097 | £81.94 |
| 4,000 | £0.03744 | £149.76 |
| 6,000 | £0.03562 | £213.72 |
| 10,000 | £0.03357 | £335.70 |
| 14,000 | £0.03235 | £452.90 |
| 20,000 | £0.03115 | £623.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

