
KNP100JR-52-33R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-33RTR-ND - Tape & Reel (TR) 13-KNP100JR-52-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.11080 | £2.77 |
| 50 | £0.09800 | £4.90 |
| 100 | £0.08710 | £8.71 |
| 250 | £0.07504 | £18.76 |
| 500 | £0.06750 | £33.75 |
| 1,000 | £0.06107 | £61.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05562 | £111.24 |
| 4,000 | £0.05098 | £203.92 |
| 6,000 | £0.04860 | £291.60 |
| 10,000 | £0.04590 | £459.00 |
| 14,000 | £0.04430 | £620.20 |
| 20,000 | £0.04273 | £854.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

