Upgrade

HHV-50JT-52-33M | |
|---|---|
DigiKey Part Number | 33MBFCT-ND - Cut Tape (CT) 33MBFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-33M |
Description | RES 33M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50JT-52-33M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV-50FR-52-33M | YAGEO | 1,357 | 13-HHV-50FR-52-33MCT-ND | £0.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.06800 | £1.70 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05280 | £5.28 |
| 250 | £0.04528 | £11.32 |
| 500 | £0.04050 | £20.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03575 | £35.75 |
| 2,000 | £0.03240 | £64.80 |
| 3,000 | £0.03067 | £92.01 |
| 5,000 | £0.02871 | £143.55 |
| 7,000 | £0.02754 | £192.78 |
| 10,000 | £0.02640 | £264.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


