
HHV-50JT-52-30K | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-30KCT-ND - Cut Tape (CT) 13-HHV-50JT-52-30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-30K |
Description | RES 30K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/2C303J | KOA Speer Electronics, Inc. | 259 | 2019-CF1/2C303J-ND | £0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.06800 | £1.70 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05280 | £5.28 |
| 250 | £0.04528 | £11.32 |
| 500 | £0.04050 | £20.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03575 | £35.75 |
| 2,000 | £0.03240 | £64.80 |
| 3,000 | £0.03067 | £92.01 |
| 5,000 | £0.02871 | £143.55 |
| 7,000 | £0.02754 | £192.78 |
| 10,000 | £0.02640 | £264.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

