
HHV-50FT-52-8M2 | |
|---|---|
DigiKey Part Number | 13-HHV-50FT-52-8M2CT-ND - Cut Tape (CT) 13-HHV-50FT-52-8M2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50FT-52-8M2 |
Description | RES 8.2M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.09560 | £2.39 |
| 50 | £0.08460 | £4.23 |
| 100 | £0.07500 | £7.50 |
| 250 | £0.06452 | £16.13 |
| 500 | £0.05794 | £28.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05131 | £51.31 |
| 2,000 | £0.04665 | £93.30 |
| 3,000 | £0.04425 | £132.75 |
| 5,000 | £0.04154 | £207.70 |
| 7,000 | £0.03992 | £279.44 |
| 10,000 | £0.03834 | £383.40 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

