
HHV-50FT-52-1M | |
|---|---|
DigiKey Part Number | 13-HHV-50FT-52-1MCT-ND - Cut Tape (CT) 13-HHV-50FT-52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50FT-52-1M |
Description | RES 1M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15100 | £1.51 |
| 25 | £0.12760 | £3.19 |
| 50 | £0.11280 | £5.64 |
| 100 | £0.10030 | £10.03 |
| 250 | £0.08652 | £21.63 |
| 500 | £0.07790 | £38.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07060 | £70.60 |
| 2,000 | £0.06438 | £128.76 |
| 3,000 | £0.06119 | £183.57 |
| 5,000 | £0.05757 | £287.85 |
| 7,000 | £0.05542 | £387.94 |
| 10,000 | £0.05331 | £533.10 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

