
HHV-25FT-52-8M06 | |
|---|---|
DigiKey Part Number | HHV-25FT-52-8M06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25FT-52-8M06 |
Description | RES 8.06M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.06 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04364 | £218.20 |
| Unit Price without VAT: | £0.04364 |
|---|---|
| Unit Price with VAT: | £0.05237 |

