Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHV-25FR-52-680K | |
|---|---|
DigiKey Part Number | 680KGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-680K |
Description | RES 680K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-680K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55680K00BEEB | Vishay Dale | 0 | CMF55680K00BEEB-ND | £1.09578 | Upgrade |
| CMF55680K00FEEB | Vishay Dale | 0 | CMF55680K00FEEB-ND | £0.83656 | Upgrade |
| CMF55680K00FHEK | Vishay Dale | 0 | CMF55680K00FHEK-ND | £0.13297 | Upgrade |
| CMF55680K00FKEA | Vishay Dale | 0 | CMF55680K00FKEA-ND | £0.11633 | Upgrade |
| MF1/4DC6803F | KOA Speer Electronics, Inc. | 962 | 2019-MF1/4DC6803F-ND | £0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04324 | £216.20 |
| Unit Price without VAT: | £0.04324 |
|---|---|
| Unit Price with VAT: | £0.05189 |




