
HHV-25FR-52-2M2 | |
|---|---|
DigiKey Part Number | 13-HHV-25FR-52-2M2TR-ND - Tape & Reel (TR) 13-HHV-25FR-52-2M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-2M2 |
Description | RES 2.2M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-2M2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.11960 | £2.99 |
| 50 | £0.10560 | £5.28 |
| 100 | £0.09400 | £9.40 |
| 250 | £0.08100 | £20.25 |
| 500 | £0.07292 | £36.46 |
| 1,000 | £0.06602 | £66.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05270 | £263.50 |
| 10,000 | £0.04876 | £487.60 |
| 15,000 | £0.04674 | £701.10 |
| 25,000 | £0.04446 | £1,111.50 |
| 35,000 | £0.04310 | £1,508.50 |
| 50,000 | £0.04176 | £2,088.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

