
FMP300FTF73-100R | |
|---|---|
DigiKey Part Number | 100AVCT-ND - Cut Tape (CT) 100AVTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-100R |
Description | RES 100 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FTF73-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.12880 | £3.22 |
| 50 | £0.11380 | £5.69 |
| 100 | £0.10120 | £10.12 |
| 250 | £0.08732 | £21.83 |
| 500 | £0.07864 | £39.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06986 | £69.86 |
| 2,000 | £0.06371 | £127.42 |
| 3,000 | £0.06054 | £181.62 |
| 5,000 | £0.05697 | £284.85 |
| 7,000 | £0.05484 | £383.88 |
| 10,000 | £0.05275 | £527.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

