100 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FTF73-100R

DigiKey Part Number
100AVCT-ND - Cut Tape (CT)
100AVTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP300FTF73-100R
Description
RES 100 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300FTF73-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,120
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15300£1.53
25£0.12880£3.22
50£0.11380£5.69
100£0.10120£10.12
250£0.08732£21.83
500£0.07864£39.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.06986£69.86
2,000£0.06371£127.42
3,000£0.06054£181.62
5,000£0.05697£284.85
7,000£0.05484£383.88
10,000£0.05275£527.50
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800