
FMP200JT-52-220K | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-220KCT-ND - Cut Tape (CT) 13-FMP200JT-52-220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-220K |
Description | RES 220K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08900 | £0.89 |
| 25 | £0.07480 | £1.87 |
| 50 | £0.06580 | £3.29 |
| 100 | £0.05830 | £5.83 |
| 250 | £0.05000 | £12.50 |
| 500 | £0.04478 | £22.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03956 | £39.56 |
| 2,000 | £0.03588 | £71.76 |
| 3,000 | £0.03398 | £101.94 |
| 5,000 | £0.03184 | £159.20 |
| 7,000 | £0.03055 | £213.85 |
| 10,000 | £0.02931 | £293.10 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

