
FMP200JR-52-220R | |
|---|---|
DigiKey Part Number | 220ZTR-ND - Tape & Reel (TR) 220ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-220R |
Description | RES 220 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08900 | £0.89 |
| 25 | £0.07440 | £1.86 |
| 50 | £0.06560 | £3.28 |
| 100 | £0.05820 | £5.82 |
| 250 | £0.04988 | £12.47 |
| 500 | £0.04470 | £22.35 |
| 1,000 | £0.04028 | £40.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03475 | £86.88 |
| 5,000 | £0.03178 | £158.90 |
| 7,500 | £0.03025 | £226.88 |
| 12,500 | £0.02853 | £356.62 |
| 17,500 | £0.02750 | £481.25 |
| 25,000 | £0.02649 | £662.25 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

