10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JT-52-10R

DigiKey Part Number
13-FMP100JT-52-10RCT-ND - Cut Tape (CT)
13-FMP100JT-52-10RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100JT-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JT-52-10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06100£0.61
25£0.05080£1.27
50£0.04480£2.24
100£0.03940£3.94
250£0.03372£8.43
500£0.03008£15.04
1,000£0.02701£27.01
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.02111£105.55
10,000£0.01936£193.60
15,000£0.01845£276.75
25,000£0.01743£435.75
35,000£0.01682£588.70
50,000£0.01623£811.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000