
FMP100JR-52-68R | |
|---|---|
DigiKey Part Number | 68WTR-ND - Tape & Reel (TR) 68WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-68R |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05320 | £1.33 |
| 50 | £0.04700 | £2.35 |
| 100 | £0.04140 | £4.14 |
| 250 | £0.03540 | £8.85 |
| 500 | £0.03160 | £15.80 |
| 1,000 | £0.02839 | £28.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02221 | £111.05 |
| 10,000 | £0.02037 | £203.70 |
| 15,000 | £0.01943 | £291.45 |
| 25,000 | £0.01836 | £459.00 |
| 35,000 | £0.01772 | £620.20 |
| 50,000 | £0.01710 | £855.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

