200 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-200R

DigiKey Part Number
13-FMP100JR-52-200RTR-ND - Tape & Reel (TR)
13-FMP100JR-52-200RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-200R
Description
RES 200 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
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
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 8,420
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06300£0.63
25£0.05280£1.32
50£0.04660£2.33
100£0.04110£4.11
250£0.03508£8.77
500£0.03132£15.66
1,000£0.02813£28.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02201£110.05
10,000£0.02019£201.90
15,000£0.01925£288.75
25,000£0.01819£454.75
35,000£0.01756£614.60
50,000£0.01694£847.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000