
FMP100FTF52-1K | |
|---|---|
DigiKey Part Number | 13-FMP100FTF52-1KCT-ND - Cut Tape (CT) 13-FMP100FTF52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100FTF52-1K |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.07320 | £1.83 |
| 50 | £0.06440 | £3.22 |
| 100 | £0.05710 | £5.71 |
| 250 | £0.04896 | £12.24 |
| 500 | £0.04388 | £21.94 |
| 1,000 | £0.03953 | £39.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03181 | £159.05 |
| 10,000 | £0.02928 | £292.80 |
| 15,000 | £0.02798 | £419.70 |
| 25,000 | £0.02652 | £663.00 |
| 35,000 | £0.02564 | £897.40 |
| 50,000 | £0.02479 | £1,239.50 |
| 60,000 | £0.02438 | £1,462.80 |
| 120,000 | £0.02297 | £2,756.40 |
| 125,000 | £0.02289 | £2,861.25 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

