15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM0207FTE52-15K

DigiKey Part Number
13-FM0207FTE52-15KCT-ND - Cut Tape (CT)
13-FM0207FTE52-15KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FM0207FTE52-15K
Description
RES 15K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,318
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02300£0.23
25£0.01960£0.49
50£0.01700£0.85
100£0.01500£1.50
250£0.01264£3.16
500£0.01120£5.60
1,000£0.00996£9.96
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.00762£38.10
10,000£0.00691£69.10
15,000£0.00655£98.25
25,000£0.00614£153.50
35,000£0.00589£206.15
50,000£0.00565£282.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400