
FKN50SJR-52-1R5 | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-1R5TR-ND - Tape & Reel (TR) 13-FKN50SJR-52-1R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-1R5 |
Description | RES 1.5 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05360 | £1.34 |
| 50 | £0.04700 | £2.35 |
| 100 | £0.04150 | £4.15 |
| 250 | £0.03548 | £8.87 |
| 500 | £0.03170 | £15.85 |
| 1,000 | £0.02848 | £28.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01749 | £87.45 |
| 10,000 | £0.01600 | £160.00 |
| 15,000 | £0.01524 | £228.60 |
| 25,000 | £0.01437 | £359.25 |
| 35,000 | £0.01386 | £485.10 |
| 50,000 | £0.01335 | £667.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

