
FKN400JR-73-120R | |
|---|---|
DigiKey Part Number | 13-FKN400JR-73-120RTR-ND - Tape & Reel (TR) 13-FKN400JR-73-120RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN400JR-73-120R |
Description | RES 120 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN400JR-73-120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18200 | £1.82 |
| 25 | £0.15360 | £3.84 |
| 50 | £0.13620 | £6.81 |
| 100 | £0.12120 | £12.12 |
| 250 | £0.10492 | £26.23 |
| 500 | £0.09468 | £47.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08597 | £85.97 |
| 2,000 | £0.07857 | £157.14 |
| 3,000 | £0.07477 | £224.31 |
| 5,000 | £0.07046 | £352.30 |
| 7,000 | £0.06790 | £475.30 |
| 10,000 | £0.06540 | £654.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

