39 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2WSJT-52-39R

DigiKey Part Number
13-FKN2WSJT-52-39RCT-ND - Cut Tape (CT)
13-FKN2WSJT-52-39RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FKN2WSJT-52-39R
Description
RES 39 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,289
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.16800£1.68
25£0.14240£3.56
50£0.12600£6.30
100£0.11230£11.23
250£0.09700£24.25
500£0.08748£43.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07936£79.36
2,000£0.07246£144.92
3,000£0.06892£206.76
5,000£0.06491£324.55
7,000£0.06252£437.64
10,000£0.06018£601.80
12,000£0.05906£708.72
24,000£0.05522£1,325.28
25,000£0.05501£1,375.25
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200