
FKN2WSJT-52-2R2 | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-52-2R2CT-ND - Cut Tape (CT) 13-FKN2WSJT-52-2R2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-52-2R2 |
Description | RES 2.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.14240 | £3.56 |
| 50 | £0.12600 | £6.30 |
| 100 | £0.11230 | £11.23 |
| 250 | £0.09700 | £24.25 |
| 500 | £0.08748 | £43.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07936 | £79.36 |
| 2,000 | £0.07246 | £144.92 |
| 3,000 | £0.06892 | £206.76 |
| 5,000 | £0.06491 | £324.55 |
| 7,000 | £0.06252 | £437.64 |
| 10,000 | £0.06018 | £601.80 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

