
ES2G | |
|---|---|
DigiKey Part Number | 13-ES2GTR-ND - Tape & Reel (TR) 13-ES2GCT-ND - Cut Tape (CT) 13-ES2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12600 | £1.26 |
| 100 | £0.11240 | £11.24 |
| 500 | £0.10070 | £50.35 |
| 1,000 | £0.08342 | £83.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07478 | £224.34 |
| 6,000 | £0.04405 | £264.30 |
| 9,000 | £0.04397 | £395.73 |
| 15,000 | £0.02897 | £434.55 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

