


CS1206KRX7R0BB221 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R0BB221TR-ND - Tape & Reel (TR) 13-CS1206KRX7R0BB221CT-ND - Cut Tape (CT) 13-CS1206KRX7R0BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R0BB221 |
Description | CAP CER 220PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R0BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08240 | £4.12 |
| 100 | £0.07270 | £7.27 |
| 500 | £0.05628 | £28.14 |
| 1,000 | £0.05123 | £51.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04160 | £166.40 |
| 8,000 | £0.03892 | £311.36 |
| 12,000 | £0.03758 | £450.96 |
| 20,000 | £0.03610 | £722.00 |
| 28,000 | £0.03523 | £986.44 |
| 40,000 | £0.03440 | £1,376.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

