


CS1206KKX7RCBB332 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RCBB332TR-ND - Tape & Reel (TR) 13-CS1206KKX7RCBB332CT-ND - Cut Tape (CT) 13-CS1206KKX7RCBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB332 |
Description | CAP CER 3300PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13800 | £1.38 |
| 50 | £0.10100 | £5.05 |
| 100 | £0.08940 | £8.94 |
| 500 | £0.07004 | £35.02 |
| 1,000 | £0.06404 | £64.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05394 | £161.82 |
| 6,000 | £0.05050 | £303.00 |
| 9,000 | £0.04877 | £438.93 |
| 15,000 | £0.04686 | £702.90 |
| 21,000 | £0.04574 | £960.54 |
| 30,000 | £0.04467 | £1,340.10 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

