


CS1206KKX7RBBB333 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RBBB333TR-ND - Tape & Reel (TR) 13-CS1206KKX7RBBB333CT-ND - Cut Tape (CT) 13-CS1206KKX7RBBB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB333 |
Description | CAP CER 0.033UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28000 | £2.80 |
| 50 | £0.21120 | £10.56 |
| 100 | £0.19020 | £19.02 |
| 500 | £0.15468 | £77.34 |
| 1,000 | £0.14371 | £143.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12827 | £256.54 |
| 4,000 | £0.12119 | £484.76 |
| 6,000 | £0.11765 | £705.90 |
| 10,000 | £0.11372 | £1,137.20 |
| 14,000 | £0.11142 | £1,559.88 |
| 20,000 | £0.10921 | £2,184.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

