
CS1206JKNPOCBN102 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN102TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN102CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN102 |
Description | CAP CER 1000PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34300 | £3.43 |
| 50 | £0.26160 | £13.08 |
| 100 | £0.23660 | £23.66 |
| 500 | £0.19446 | £97.23 |
| 1,000 | £0.18145 | £181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15749 | £472.47 |
| 6,000 | £0.14999 | £899.94 |
| 9,000 | £0.14624 | £1,316.16 |
| 15,000 | £0.14208 | £2,131.20 |
| 21,000 | £0.13964 | £2,932.44 |
| 30,000 | £0.13730 | £4,119.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

