
CS1206JKNPOBBN222 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOBBN222TR-ND - Tape & Reel (TR) 13-CS1206JKNPOBBN222CT-ND - Cut Tape (CT) 13-CS1206JKNPOBBN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOBBN222 |
Description | CAP CER 2200PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOBBN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11500 | £1.15 |
| 50 | £0.08320 | £4.16 |
| 100 | £0.07340 | £7.34 |
| 500 | £0.05682 | £28.41 |
| 1,000 | £0.05171 | £51.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04326 | £129.78 |
| 6,000 | £0.04034 | £242.04 |
| 9,000 | £0.03888 | £349.92 |
| 15,000 | £0.03725 | £558.75 |
| 21,000 | £0.03630 | £762.30 |
| 30,000 | £0.03539 | £1,061.70 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

