


CS0805KRX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CS0805KRX7R9BB472TR-ND - Tape & Reel (TR) 13-CS0805KRX7R9BB472CT-ND - Cut Tape (CT) 13-CS0805KRX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R9BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11100 | £1.11 |
| 50 | £0.08040 | £4.02 |
| 100 | £0.07080 | £7.08 |
| 500 | £0.05478 | £27.39 |
| 1,000 | £0.04983 | £49.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04039 | £161.56 |
| 8,000 | £0.03777 | £302.16 |
| 12,000 | £0.03646 | £437.52 |
| 20,000 | £0.03500 | £700.00 |
| 28,000 | £0.03415 | £956.20 |
| 40,000 | £0.03334 | £1,333.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

