


CS0603KRX7R9BB273 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB273TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB273CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06800 | £0.68 |
| 50 | £0.04780 | £2.39 |
| 100 | £0.04170 | £4.17 |
| 500 | £0.03140 | £15.70 |
| 1,000 | £0.02821 | £28.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02233 | £89.32 |
| 8,000 | £0.02065 | £165.20 |
| 12,000 | £0.01981 | £237.72 |
| 20,000 | £0.01888 | £377.60 |
| 28,000 | £0.01833 | £513.24 |
| 40,000 | £0.01781 | £712.40 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

