


CS0603KRX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB474TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB474CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R8BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05220 | £5.22 |
| 500 | £0.03980 | £19.90 |
| 1,000 | £0.03595 | £35.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02876 | £115.04 |
| 8,000 | £0.02673 | £213.84 |
| 12,000 | £0.02571 | £308.52 |
| 20,000 | £0.02459 | £491.80 |
| 28,000 | £0.02393 | £670.04 |
| 40,000 | £0.02330 | £932.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

