


CS0603JRX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-CS0603JRX7R9BB103TR-ND - Tape & Reel (TR) 13-CS0603JRX7R9BB103CT-ND - Cut Tape (CT) 13-CS0603JRX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603JRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 50 | £0.02380 | £1.19 |
| 100 | £0.02040 | £2.04 |
| 500 | £0.01480 | £7.40 |
| 1,000 | £0.01308 | £13.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01001 | £40.04 |
| 8,000 | £0.00911 | £72.88 |
| 12,000 | £0.00865 | £103.80 |
| 20,000 | £0.00815 | £163.00 |
| 28,000 | £0.00786 | £220.08 |
| 40,000 | £0.00758 | £303.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

