


CQ0805JRNPOYBN390 | |
|---|---|
DigiKey Part Number | 13-CQ0805JRNPOYBN390TR-ND - Tape & Reel (TR) 13-CQ0805JRNPOYBN390CT-ND - Cut Tape (CT) 13-CQ0805JRNPOYBN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805JRNPOYBN390 |
Description | CAP CER 39PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 50 | £0.16780 | £8.39 |
| 100 | £0.15030 | £15.03 |
| 500 | £0.12088 | £60.44 |
| 1,000 | £0.11179 | £111.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09349 | £373.96 |
| 8,000 | £0.08867 | £709.36 |
| 12,000 | £0.08625 | £1,035.00 |
| 20,000 | £0.08357 | £1,671.40 |
| 28,000 | £0.08201 | £2,296.28 |
| 40,000 | £0.08050 | £3,220.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

