


CQ0805BRNPOYBN3R6 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPOYBN3R6TR-ND - Tape & Reel (TR) 13-CQ0805BRNPOYBN3R6CT-ND - Cut Tape (CT) 13-CQ0805BRNPOYBN3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN3R6 |
Description | CAP CER 3.6PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805BRNPOYBN3R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.24800 | £2.48 |
| 50 | £0.18620 | £9.31 |
| 100 | £0.16720 | £16.72 |
| 500 | £0.13514 | £67.57 |
| 1,000 | £0.12526 | £125.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10517 | £420.68 |
| 8,000 | £0.09992 | £799.36 |
| 12,000 | £0.09729 | £1,167.48 |
| 20,000 | £0.09437 | £1,887.40 |
| 28,000 | £0.09267 | £2,594.76 |
| 40,000 | £0.09103 | £3,641.20 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

