


CQ0402FRNPO9BN110 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN110TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN110CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN110 |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07400 | £0.74 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04560 | £4.56 |
| 500 | £0.03450 | £17.25 |
| 1,000 | £0.03108 | £31.08 |
| 2,500 | £0.02747 | £68.67 |
| 5,000 | £0.02530 | £126.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02239 | £223.90 |
| 20,000 | £0.02099 | £419.80 |
| 30,000 | £0.02029 | £608.70 |
| 50,000 | £0.01951 | £975.50 |
| 70,000 | £0.01906 | £1,334.20 |
| 100,000 | £0.01862 | £1,862.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

