


CQ0402BRNPO9BNR20 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BNR20TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BNR20CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BNR20 |
Description | CAP CER 0.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BNR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02530 | £2.53 |
| 500 | £0.01862 | £9.31 |
| 1,000 | £0.01653 | £16.53 |
| 2,500 | £0.01435 | £35.88 |
| 5,000 | £0.01304 | £65.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01139 | £113.90 |
| 20,000 | £0.01054 | £210.80 |
| 30,000 | £0.01012 | £303.60 |
| 50,000 | £0.00965 | £482.50 |
| 70,000 | £0.00938 | £656.60 |
| 100,000 | £0.00911 | £911.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

