


CQ0402ARNPO9BNR60 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BNR60TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BNR60CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BNR60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BNR60 |
Description | CAP CER 0.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BNR60 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04100 | £2.05 |
| 100 | £0.03560 | £3.56 |
| 500 | £0.02662 | £13.31 |
| 1,000 | £0.02383 | £23.83 |
| 2,500 | £0.02090 | £52.25 |
| 5,000 | £0.01914 | £95.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01686 | £168.60 |
| 20,000 | £0.01572 | £314.40 |
| 30,000 | £0.01515 | £454.50 |
| 50,000 | £0.01452 | £726.00 |
| 70,000 | £0.01416 | £991.20 |
| 100,000 | £0.01380 | £1,380.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

