


CQ0402ARNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN2R7TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN2R7CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN2R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04780 | £2.39 |
| 100 | £0.04160 | £4.16 |
| 500 | £0.03128 | £15.64 |
| 1,000 | £0.02811 | £28.11 |
| 2,500 | £0.02477 | £61.93 |
| 5,000 | £0.02277 | £113.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02011 | £201.10 |
| 20,000 | £0.01882 | £376.40 |
| 30,000 | £0.01817 | £545.10 |
| 50,000 | £0.01745 | £872.50 |
| 70,000 | £0.01703 | £1,192.10 |
| 100,000 | £0.01663 | £1,663.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

