


CQ0402ARNPO9BN1R6 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R6TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R6CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R6 |
Description | CAP CER 1.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10100 | £1.01 |
| 50 | £0.07220 | £3.61 |
| 100 | £0.06350 | £6.35 |
| 500 | £0.04884 | £24.42 |
| 1,000 | £0.04433 | £44.33 |
| 2,500 | £0.03957 | £98.92 |
| 5,000 | £0.03670 | £183.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03271 | £327.10 |
| 20,000 | £0.03086 | £617.20 |
| 30,000 | £0.02994 | £898.20 |
| 50,000 | £0.02891 | £1,445.50 |
| 70,000 | £0.02831 | £1,981.70 |
| 100,000 | £0.02774 | £2,774.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

