


CQ0402ARNPO9BN1R1 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R1TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R1CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06200 | £0.62 |
| 50 | £0.04320 | £2.16 |
| 100 | £0.03760 | £3.76 |
| 500 | £0.02818 | £14.09 |
| 1,000 | £0.02528 | £25.28 |
| 2,500 | £0.02221 | £55.52 |
| 5,000 | £0.02036 | £101.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01795 | £179.50 |
| 20,000 | £0.01676 | £335.20 |
| 30,000 | £0.01616 | £484.80 |
| 50,000 | £0.01550 | £775.00 |
| 70,000 | £0.01512 | £1,058.40 |
| 100,000 | £0.01475 | £1,475.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

