


CQ0201CRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN5R1TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN5R1CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01089 | £163.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02800 | £1.40 |
| 100 | £0.02420 | £2.42 |
| 500 | £0.01774 | £8.87 |
| 1,000 | £0.01576 | £15.76 |
| 2,500 | £0.01368 | £34.20 |
| 5,000 | £0.01243 | £62.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 50 | £0.02400 | £1.20 |
| 100 | £0.02070 | £2.07 |
| 500 | £0.01502 | £7.51 |
| 1,000 | £0.01326 | £13.26 |
| 2,500 | £0.01139 | £28.48 |
| 5,000 | £0.01026 | £51.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

