


CQ0201CRNPO8BN5R9 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN5R9TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN5R9CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN5R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN5R9 |
Description | CAP CER 5.9PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN5R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02540 | £2.54 |
| 500 | £0.01862 | £9.31 |
| 1,000 | £0.01655 | £16.55 |
| 2,500 | £0.01436 | £35.90 |
| 5,000 | £0.01305 | £65.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01089 | £163.35 |
| 30,000 | £0.01013 | £303.90 |
| 45,000 | £0.00975 | £438.75 |
| 75,000 | £0.00933 | £699.75 |
| 105,000 | £0.00909 | £954.45 |
| 150,000 | £0.00885 | £1,327.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

