


CQ0201BRNPO8BN6R8 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN6R8TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN6R8CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN6R8 |
Description | CAP CER 6.8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03160 | £1.58 |
| 100 | £0.02730 | £2.73 |
| 500 | £0.02006 | £10.03 |
| 1,000 | £0.01785 | £17.85 |
| 2,500 | £0.01553 | £38.83 |
| 5,000 | £0.01413 | £70.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01182 | £177.30 |
| 30,000 | £0.01102 | £330.60 |
| 45,000 | £0.01061 | £477.45 |
| 75,000 | £0.01017 | £762.75 |
| 105,000 | £0.00991 | £1,040.55 |
| 150,000 | £0.00966 | £1,449.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

