


CQ0201BRNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN2R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN2R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN2R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02500 | £1.25 |
| 100 | £0.02150 | £2.15 |
| 500 | £0.01562 | £7.81 |
| 1,000 | £0.01383 | £13.83 |
| 2,500 | £0.01193 | £29.82 |
| 5,000 | £0.01080 | £54.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00895 | £134.25 |
| 30,000 | £0.00830 | £249.00 |
| 45,000 | £0.00797 | £358.65 |
| 75,000 | £0.00761 | £570.75 |
| 105,000 | £0.00740 | £777.00 |
| 150,000 | £0.00720 | £1,080.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

