


CQ0201ARNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN3R9TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN3R9CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03500 | £1.75 |
| 100 | £0.03030 | £3.03 |
| 500 | £0.02246 | £11.23 |
| 1,000 | £0.02003 | £20.03 |
| 2,500 | £0.01748 | £43.70 |
| 5,000 | £0.01595 | £79.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01339 | £200.85 |
| 30,000 | £0.01251 | £375.30 |
| 45,000 | £0.01207 | £543.15 |
| 75,000 | £0.01158 | £868.50 |
| 105,000 | £0.01129 | £1,185.45 |
| 150,000 | £0.01102 | £1,653.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

