


CQ0201ARNPO8BNR75 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR75TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR75CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR75 |
Description | CAP CER 0.75PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08900 | £0.89 |
| 50 | £0.06320 | £3.16 |
| 100 | £0.05560 | £5.56 |
| 500 | £0.04242 | £21.21 |
| 1,000 | £0.03838 | £38.38 |
| 2,500 | £0.03412 | £85.30 |
| 5,000 | £0.03156 | £157.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02705 | £405.75 |
| 30,000 | £0.02558 | £767.40 |
| 45,000 | £0.02484 | £1,117.80 |
| 75,000 | £0.02402 | £1,801.50 |
| 105,000 | £0.02354 | £2,471.70 |
| 150,000 | £0.02308 | £3,462.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

