


CQ0100JRNPO8BN100 | |
|---|---|
DigiKey Part Number | 13-CQ0100JRNPO8BN100TR-ND - Tape & Reel (TR) 13-CQ0100JRNPO8BN100CT-ND - Cut Tape (CT) 13-CQ0100JRNPO8BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100JRNPO8BN100 |
Description | CAP CER 10PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 50 | £0.01200 | £0.60 |
| 100 | £0.01020 | £1.02 |
| 500 | £0.00712 | £3.56 |
| 1,000 | £0.00619 | £6.19 |
| 2,500 | £0.00522 | £13.05 |
| 5,000 | £0.00463 | £23.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00359 | £71.80 |
| 40,000 | £0.00328 | £131.20 |
| 60,000 | £0.00313 | £187.80 |
| 100,000 | £0.00296 | £296.00 |
| 140,000 | £0.00286 | £400.40 |
| 200,000 | £0.00276 | £552.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

