
CFR50SJT-52-560R | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-560RCT-ND - Cut Tape (CT) 13-CFR50SJT-52-560RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-560R |
Description | RES 560 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02840 | £0.71 |
| 50 | £0.02500 | £1.25 |
| 100 | £0.02200 | £2.20 |
| 250 | £0.01868 | £4.67 |
| 500 | £0.01658 | £8.29 |
| 1,000 | £0.01481 | £14.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01130 | £56.50 |
| 10,000 | £0.01030 | £103.00 |
| 15,000 | £0.00978 | £146.70 |
| 25,000 | £0.00920 | £230.00 |
| 35,000 | £0.00885 | £309.75 |
| 50,000 | £0.00851 | £425.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

